Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-150-01-S-D

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

$ 15.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-150-01-S-D.

Samtec

Technical Drawing4 pages6 years ago
Datasheet2 pages8 years ago
Technical Drawing4 pages10 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.73%

CAD Models

Download Samtec SFM-150-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.77
$ 9.683
Stock
2,279
8,823
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HARWIN 1.27mm Pitch 100P Dual Row Receptacle Board-to-Board M50-3 Series Right Angle TH
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount
TE Connectivity5-104078-8
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Mount
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SFM-150-01-S-D provided by its distributors.

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
SAMTEC SFM-150-01-S-D Wire-To-Board Connector, SFM Series, 100 Contacts, Receptacle, 1.27 mm, Through Hole, 2 Rows
"High-Reliability Tiger Eye™ Socket Strips
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
Samtec 1.27mmpitch100pDouble row female High reliability female header, SFMseries, Straight, Through-hole
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 100P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)
CONN RCPT 100POS 0.05 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM15001SD