Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104071-0

Conn Shrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104071-0.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.09%

CAD Models

Download TE Connectivity 1-104071-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 1.492
Stock
19,456
116,128
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104178-5
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
TE Connectivity5-104071-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole, TMS Series
PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series

Descriptions

Descriptions of TE Connectivity 1-104071-0 provided by its distributors.

Conn Shrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Box/Tube
08 System 50 Hdr Srst Shrd Rohs Compliant: No |Amp Te Connectivity 1-104071-0
Header,Latch Holder Solder pad 8pin 1A gold Black Through hole mounting
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 08 SYSTEM 50 HDR SRST SHRD
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Board to Board & Mezzanine Connectors 8P VERT HDR ASSY
Headers & Wire Housings 8P VERT HDR ASSY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11040710