TE Connectivity 5-104068-4

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 7.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-17.65%

CAD Models

Download TE Connectivity 5-104068-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.707
$ 10.181
Stock
251,816
91,228
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 40 Circuits, 2.79mm PC Tail Length
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts
1.27mm (0.05") Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts
TE Connectivity5-104076-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-3
TE Connectivity / AMP149009-1
Conn Board to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104068-4 provided by its distributors.

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 40POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: G
Wire-Board Connector, Header, 40 Position, 0.05In; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104068-4.
40 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 40 PCB Mount Header Vertical Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-4.