Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104068-1

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Newark

Upverter

Sager Electronics

Inventory History

3 month trend:
+28.59%

CAD Models

Download TE Connectivity 5-104068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.95
Stock
72,676
9,401
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions87407-110LF
87407-110Lf-Ribcage/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 87407-110LF
TE Connectivity104068-1
Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021112-00020T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-104068-1 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Header, Latch Holder Pad 20-Pin Thermoplastic 1A Gold Black TH 18.89mm(L) × 8.73mm(H)
Conn, Pcb Verti. Header 20 Way; |Amp Te Connectivity 5-104068-1.
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Straight
AMPMODU .050 Board-to-Board Connectors 20 POS HDR VERT DUAL ROW
Pin header, 20 pole, pitch 1.27 mm, straight, black, 5-104068-1
Wire-To-Board/Wire-To-Wire Connector
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER VERT .050 20POS 30AU
20 SYSTEM 50 HDR DRST SHRD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 20 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104068-1 | Internal Number: 5-104068-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-1.
  • 5-104068-1..
  • 5-104068-1....