Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104068-1

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104068-1.

JRH Electronics

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.09%

CAD Models

Download TE Connectivity 104068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 2.97
Stock
9,405
70,534
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions87407-110LF
87407-110Lf-Ribcage/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 87407-110LF
TE Connectivity5-104068-1
Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
TE Connectivity6-104068-1
Connector Header Number Of Contacts:24; |Amp Te Connectivity 6-104068-1.
Amphenol Communications Solutions20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM / Connector Header Through Hole 20 position 0.050" (1.27mm)

Descriptions

Descriptions of TE Connectivity 104068-1 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
20 SYSTEM 50 HDR DRST SHRD PCB Header & Receptacle | Part Number: 104068-1 | Internal Number: 104068-1 | TE Connectivity | AMPMODU
Connector, HEADER, THT, 2.54MM, 20WAY; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104068-1.