What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-103908-6

AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103908-6.

TE Connectivity

Datasheet245 pages4 years ago
Datasheet197 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
+324%

CAD Models

Download TE Connectivity 5-103908-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.166
$ 1.715
Stock
127,603
42,626
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-104362-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103670-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Header Connector, Pcb Mount, Recept, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity103638-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-102202-4
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
KK 254 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Descriptions

Descriptions of TE Connectivity 5-103908-6 provided by its distributors.

AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mte Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 5-103908-6.
07 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103908-6 | Internal Number: 5-103908-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103908-6 .
  • 5-103908-6.