TE Connectivity 103167-9

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 22.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103167-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 103167-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.33
$ 10.21
Stock
200,000
230
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-07-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102160-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity / AMP102161-5
24-Pin 2.54mm 2 2.54mm Connector 1A 380nm Gold, Palladium Black TH Mount 49.78mm L × 13.94mm H
TE Connectivity1-87230-2
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-103166-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions68021-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 103167-9 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Header 24-Pin, 2.54mm Pitch, Detent Lock, 3A, 760nm, Gold, Black, TH, 37.59mm (L) × 16.23mm (H)
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
24 Modii Hdr Drra Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 103167-9
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 24 MODII HDR DRRA SHRD .100CL
CONNECTOR, HEADER, 24POS, 2ROW, 2.54MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103167-9 .
  • 103167-9.