Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102617-6

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-6.

TE Connectivity

Datasheet245 pages7 years ago

IHS

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-9.37%

CAD Models

Download TE Connectivity 5-102617-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
$ 8.255
Stock
12,380
13,025
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity280390-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
TE Connectivity / AMP87230-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103164-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity86479-2
Conn, Hdr, Amp - Te Connectivity 86479-2; |Te Connectivity Amp 86479-2

Descriptions

Descriptions of TE Connectivity 5-102617-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
16 MODII HDR DRRA SHRD LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 16 | Board-To-Board Header & Receptacle | Part Number: 5-102617-6 | Internal Number: 5-102617-6 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102617-6 .