TE Connectivity 280390-1

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280390-1.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Factory Futures

element14 APAC

Master Electronics

Inventory History

3 month trend:
-49.91%

CAD Models

Download TE Connectivity 280390-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity826953-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity5-146258-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103149-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity 280390-1 provided by its distributors.

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Conn Shrouded Header (3 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box
HEADER, SHROUDED, R/A, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; C
2X8P MODU II SHRD HDR, RT ANG,TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 16 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280390-1 | Internal Number: 280390-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280390-1.