Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102617-3

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-3.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

Master Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-16.35%

CAD Models

Download TE Connectivity 5-102617-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 1.807
Stock
19,923
110
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-87579-2
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP102570-3
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity87579-2
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP103149-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity87230-5
Conn Unshrouded Header M 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 5-102617-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 5-102617-3.
10 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 10 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-102617-3 | Internal Number: 5-102617-3 | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2ROW, 10WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:10; No. of Ways:2 x 5; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:300V; Working Voltage:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102617-3.