Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 102617-3

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Frame

$ 1.833
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102617-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 102617-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-08-06
LTD Date2025-08-13

Related Parts

TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68021-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-101LF
CONN HEADER R/A 10POS 2.54MM / Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
TE Connectivity102160-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity103326-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 102617-3 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Frame
Headers & Wire Housings SHROUDED RA DUAL 10 detent windows
HEADER HORIZ 10 WAY 2 ROW 2.54MM AMPMODU
10pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 15.54mm(Length)*16.23mm(height)
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
AMP 102617-3 10 MODII HDR DRRA SHRD .100CL
SHROUDED MOD II HEADER ASSEMBLY; Connector Type:Wire-to-Board; Series:AMPMODU Mod II; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102617-3 .