TE Connectivity 5-87579-2

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-87579-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago

Master Electronics

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-5.00%

CAD Models

Download TE Connectivity 5-87579-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 0.944
Stock
104,987
19,406
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87579-2
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP103149-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP104354-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-102617-3
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity87230-5
Conn Unshrouded Header M 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-87579-2 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Frame
Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-87579-2
AMPMODU 10 Position Through-Hole Dual Row Right Angle 0.1 Inch Shrouded Header
Headers & Wire Housings 10 MODII HDR DRRA SHRD
CONN HEADER R/A .100 10POS TIN
10pin 2.54mm 2 2.54mm Detent Lock,Header 3A 2.54μm tin Black Through hole mounting 15.54mm(Length)*16.56mm(height)
5-87579-2, TE CONNECTIVITY/AMP BRAND
10 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 10 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-87579-2 | Internal Number: 5-87579-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-87579-2 .
  • 5-87579-2.