TE Connectivity 281742-3

Pcb Header, 2.54MM 6 Way 2 Row Right Angle, Solder, Ampmodu HE14 Series
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281742-3.

Electro Sonic

Technical Drawing1 page15 years ago

IHS

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
+21.89%

CAD Models

Download TE Connectivity 281742-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87230-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103166-1
Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity104433-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Connector Wire to Board Header 6 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0

Descriptions

Descriptions of TE Connectivity 281742-3 provided by its distributors.

PCB HEADER, 2.54MM 6 WAY 2 ROW RIGHT ANGLE, SOLDER, AMPMODU HE14 SERIES
HEADER, RIGHT ANGLE, 2ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
HEADER HE14 RA 2X3 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | He13/he14 Th Header & Drra | Part Number: 281742-3 | Internal Number: 281742-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281742-3.