Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 102617-1

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102617-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

ShanghaiCT

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

CAD Models

Download TE Connectivity 102617-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity281742-3
PCB HEADER, 2.54MM 6 WAY 2 ROW RIGHT ANGLE, SOLDER, AMPMODU HE14 SERIES
TE Connectivity87230-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity826470-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk

Descriptions

Descriptions of TE Connectivity 102617-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
RIGHT ANGLE PCB HEADER, 6-WAY 2 ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
CONN, R/A HEADER, 6POS, 2ROW, 2.54MM, TH;
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
6 Position 2.54mm Pich Dual Row Shrouded Header
6pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 10.46mm(Length)*16.23mm(height)
SHROUDED RA DUAL 6 detent windows;
HEADER, R/A 2 ROW 6WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Category:UL, CSA; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; No. of Ways:2 x 3; Operating Temperature Max:105°C; Operating Temperature Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty