Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102589-2

AMPMODU Mod II RoHS Compliant 2008 Right Angle Connector Header UL94V-0 12mOhm -65C~105C 3A
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102589-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page15 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.20%

CAD Models

Download TE Connectivity 5-102589-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.49
$ 12.71
Stock
3,582
2,502
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-532955-6
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions66527-018LF
Board Connector, 36 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions76383-418LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions77317-818-36LF
Board Connector, 36 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-532956-6
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-534204-3
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-102589-2 provided by its distributors.

AMPMODU Mod II RoHS Compliant 2008 Right Angle Connector Header UL94V-0 12mOhm -65C~105C 3A
Conn Shrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
Conn, Hdr, 5-102589-2; |Te Connectivity Amp 5-102589-2
36 MODII 2PC HDR DRRA SHRD, ROHS
36pin 2.54mm 2 2.54mm Header,Push-Pull 3A 380nm gold Black Through hole mounting 55.37mm(Length)*19.35mm(height)
Special Order: 36 MODII 2PC HDR DRRA SHRD, ROHS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-102589-2 | Internal Number: 5-102589-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51025892