Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 102589-2

Conn Shrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole

$ 12.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102589-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 102589-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.71
$ 13.48
Stock
2,502
3,480
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions76383-418LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions79257136HLF
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68602-136HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity / AMP 102589-2 provided by its distributors.

Conn Shrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
36 Modii 2Pc Hdr Drra Shrd Rohs Compliant: No |Amp Te Connectivity 102589-2
Board to Board & Mezzanine Connectors 36 MODII 2PC HDR DRRA SHRD
CONNECTOR, AMPMODU, 36 MODII 2PC HDR DRRA SHRD
PCB Mount Header, Right Angle, Board-to-Board, 36 Position, 2.54 mm [.1 in] Centerline, Partially Shrouded, Gold, AMPMODU Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors