Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-532955-6

Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole Tube
$ 13.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532955-6.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago

JRH Electronics

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.61%

CAD Models

Download TE Connectivity 5-532955-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.228
$ 6.33
Stock
3,928
196
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions66527-018LF
Board Connector, 36 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions76383-418LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions77317-818-36LF
Board Connector, 36 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-102589-2
AMPMODU Mod II RoHS Compliant 2008 Right Angle Connector Header UL94V-0 12mOhm -65C~105C 3A
TE Connectivity5-532956-6
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-534204-3
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-532955-6 provided by its distributors.

Conn Socket Strip SKT 36 POS 2.54mm Solder RA Thru-Hole Tube
AMPMODU 2 Piece 36 Position Through-Hole Dual Row Right Angle Receptacle
36 MODII 2PC CE RCPT ASSY, RoHS
Push-Pull,Receptacle 2.54mm 2 36pin 3A 380nm gold Black Through hole mounting 52.27mm(Length)*8.13mm(height)
Headers & Wire Housings 36 2PC RCPT CE RCPT ASSY
CONN RCPT 36POS 0.1 GOLD PCB R/A
Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
36 MODII 2PC CE RCPT ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 36 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532955-6 | Internal Number: 5-532955-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty