Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102398-6

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Tray
$ 9.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102398-6.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago

Farnell

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.56%

CAD Models

Download TE Connectivity 5-102398-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.949
$ 17.14
Stock
46,974
5,092
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HIROSE ELECTRICHIF3B-20D-2.54R
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
TE Connectivity102448-8
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 20 AMPMODU MT ASSY DR .100CL
TE Connectivity1-215915-6
TE Connectivity IDC Connector, Receptacle, 16-Pos, 2-Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658527-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity2-1393531-9
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount

Descriptions

Descriptions of TE Connectivity 5-102398-6 provided by its distributors.

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Tray
Connector Assembly, Receptacle, Wire-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC), 2 Row, Black, Wire & Cable
22-26 AWG Receptacle 2.54mm 2 16pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 20.32mm(Length)*6.1mm(height)
16 AMPMODU MT ASSY DR .100CL; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: AMPMODU MT Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
Wire-Board Connector Receptacle 16 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:16Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-102398-6.
16 AMPMODU MT ASSY DR .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): .1 in Connector Assembly Receptacle Wire-to-Board 16 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-102398-6 | Internal Number: 5-102398-6 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102398-6 .
  • 5-102398-6.