TE Connectivity 5-102202-9

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Automotive Tube
$ 3.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-9.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.54%

CAD Models

Download TE Connectivity 5-102202-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.152
$ 1.7
Stock
231,392
2,194
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header Connector, pcb Mount, recept, 12 Contacts, pin, 0.1 Pitch, pc Tail Terminal
KK 254 Breakaway Header, Vertical, 12 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity1-103670-1
AMPMODU MTE Non-RoHS Compliant 2006 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103735-1
TE Connectivity 1-103735-1 Header LTCH Header WO SWAGE 12 Male Unshrouded
TE Connectivity1-103908-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating

Descriptions

Descriptions of TE Connectivity 5-102202-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Special Order: 12 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102202-9 | Internal Number: 5-102202-9 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, VERTICAL, 1ROW, 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:1; Approval Category:UL, CSA; Current Rating:3A; No. of Poles:12; Pitch:2.54mm; Resistance, Insulation:500Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:250V; Voltage, Working:250V; Housing Type:Black Thermoplastic UL94V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty