Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103735-1

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103735-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-91.28%

CAD Models

Download TE Connectivity 1-103735-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.668
$ 2.042
Stock
109,024
35,079
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Header Connector, pcb Mount, recept, 12 Contacts, pin, 0.1 Pitch, pc Tail Terminal
KK 254 Breakaway Header, Vertical, 12 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity1-103670-1
AMPMODU MTE Non-RoHS Compliant 2006 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103908-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-102202-9
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Automotive Tube
2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating

Descriptions

Descriptions of TE Connectivity 1-103735-1 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 12 MTE HDR SRST LATCH .100CL
12 MTE HDR SRST LATCH .100CL Part Number: 1-103735-1 | Internal Number: 1-103735-1 | TE Connectivity |
12pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black Through hole mounting 33.02mm(Length)*6.98mm(height)
CONN HEADER VERT .100 12POS 30AU
Headers & Wire Housings LTCH HDR WO SWAGE 12
.100 AMPMODU Headers Housings & Contacts
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|Amp Te Connectivity 1-103735-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty