Molex 90120-0772

2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0772.

IHS

Datasheet2 pages7 years ago

Molex

Factory Futures

Newark

Master Electronics

Inventory History

3 month trend:
-9.49%

CAD Models

Download Molex 90120-0772 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

SAMTEC TS-112-G-A Board-To-Board Connector, TS Series, Through Hole, Header, 12 Contacts, 2.54 mm
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Pin Header, 12 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header, Vertical, 12 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag

Descriptions

Descriptions of Molex 90120-0772 provided by its distributors.

2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Pin Header, 12 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Btb Conn, Header, 12Pos, 1Row, 2.54Mm; |Molex 90120-0772
Headers & Wire Housings CGrid SR Vt Pn 675290mm AuE 12Ckt
Molex 2.54mmpitch12pSingle row pin header Wire-to-board connector, C-Grid IIIseries, right angle, Through hole mounting
C-Grid Connectors 2.54MM CGRIDIII HDR 12P VERT SR SEL AU
Cross Referenced to MOLEX - Part MOL90120-0772
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75/2.90mm Au-E 12Ckt
CONN, PIN HDR, 12POS, 1ROW, 2.54MM, THT;
BTB CONN, HEADER, 12POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:C-Grid III 90120 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Material:Glass Filled Polyester UL94V-0; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Voltage Rating VAC:350V; Working Voltage:350V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200772
  • 90120-0772..
  • 901200772