What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 440133-3

-25℃~+105℃ 2.5mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440133-3.

element14 APAC

Datasheet5 pages3 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.92%

CAD Models

Download TE Connectivity 440133-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1744417-3
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
2.50mm Pitch, Board-In Crimp Housing, Single Row, Right-Angle and Vertical, 3 Circuits, Natural
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Bag
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 440133-3 provided by its distributors.

-25℃~+105℃ 2.5mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
High Performance Interconnect 2.5mm Female Receptacle Housing, 2-15 Pos, Mate with Male Header
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box
2.5MM, HSG,3POS, Wire-to-Board Connector Assemblies and Housings
CONN RCPT HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Wtb Housing, Rcpt, 3Pos, 1Row, 2.5Mm; |Amp Te Connectivity 440133-3
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Detent, Natural Insulator, Receptacle
Headers & Wire Housings RCPT 3 POS 2.5MM
High Performance Interconnects (HPI)
300008004,线至板连接器外壳, 母, 3路, 1排, 2.5MM;
2.5MM,HSG,3POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 440133-3 | Internal Number: 440133-3 | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440133-3.