Molex 35312-0360

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Bag
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35312-0360.

HQonline

Datasheet3 pages10 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.24%

CAD Models

Download Molex 35312-0360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 21 hours ago)

Related Parts

TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray
Conn Shrouded Header (3 Sides) HDR 3 POS 2mm Solder ST Thru-Hole Micro-Latch Tray
TE Connectivity826926-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity / AMP4-103327-5
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of Molex 35312-0360 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Bag
CONNECTOR, HEADER, 3POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
MOLEX, SER NUMBER 35312,2.5MM PITCH 3WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,3A
Header, Locking Ramp, 1, 3-Pin, Male Pin, Welding, White, Solder Mount, 9.96mm × 6.5024mm × 6.5mm
Pin Header, 3 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Partially Shrouded, Brass, Wire-to-Board
1x3P 3P 1 2.5mm 3 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 3 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSY
Pin Header, Signal, 2.5 mm, 1 Ro
Cross Referenced to MOLEX - Part MOL35312-0360
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PCB HDR, 3POS, 1ROW, 2.5MM, THT;
03P VERTICAL FULLY SHROUD HEAD
CONN, PCB HDR, 3POS, 1ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:35312 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353120360
  • 35312-0360.
  • 353120360