TE Connectivity 179228-5

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179228-5.

IHS

Datasheet6 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-17.97%

CAD Models

Download TE Connectivity 179228-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity179228-6
Rectangular Connector Housings; 179228-6; TE CONNECTIVITY; 1; 6; 6; Yes
TE Connectivity179228-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2110992-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 179228-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,5 CONT, CRIMP, CT SERIES, TYPE II, WHITE
Rectangular Connector Housings; 179228-5; TE CONNECTIVITY; 1; 5; 5; Natural
RECEPTACLE HOUSING, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: AMP CT Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate
CT CRIMP TYPE REC HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 179228-5 | Internal Number: 179228-5 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1792285