Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 413592-2

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Over Nickel Bulk
$ 4.448
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413592-2.

TE Connectivity

Technical Drawing1 page16 years ago
Datasheet6 pages29 years ago
Datasheet7 pages0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 4.448
$ 6.709
Stock
7,646
58,590
Authorized Distributors
6
6
Connector Type
-
Coaxial
Gender
-
-
Impedance
50 Ω
50 Ω
Mount
Free Hanging
Free Hanging
Frequency
-
-
Termination
-
-
Orientation
Tee Style
Tee Style
Contact Plating
Gold
Gold
Contact Material
Bronze
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-12-06
LTD Date2019-12-09

Related Parts

TE Connectivity5413592-2
Bayonet Lock wire mounting,Bracket mounting,free hanging,Through hole mounting 32.64mm(Length)
Amphenol RF031-208-RFX
connector, rf coaxial, bnc commercial in-series adapter, tee, jack-plug-jack, 50 ohm
TE Connectivity5-1634535-1
Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Individual
Amphenol RF112461
connector, rf coaxial, bnc in-series adapter, tee, jack to plug to jack, 50 ohm
BNC Tee Adapter, Jack/Plug/Jack, Die Cast Body, Nickel (Ni) Plated, Single Bag, 50 Ohms
Amphenol RF112455
Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold

Descriptions

Descriptions of TE Connectivity 413592-2 provided by its distributors.

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Over Nickel Bulk
CONN BNC ADPTR F/PL/F 50OHM T STYLE AU OVER NI
BNC/TNC ADAPTERS, T-ADAPTER, SERIES BNC | TE Connectivity 413592-2
RF Adapters - Tee TEE JACK-PLUG-JACK
RS APAC
Electrical Connector Cylindrical
BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack
Adapter T-Type BNC Plug - 2x BNC Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP 413592-2
  • AMP413592-2