Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 409HA104M

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
$ 0.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 409HA104M.

IHS

Datasheet1 page16 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-07-27
LTD Date2018-08-31

Related Parts

TE Connectivity / AMP1623781-6
Fixed Resistor, Metal Oxide Film, 3W, 100000ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623783-1
Fixed Resistor, Metal Oxide Film, 7W, 100000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 200mW 70C 100kOhm
Res Cermet Trimmer 100K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
TE Connectivity416MA104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623894-5
Trimmer, Cermet, 0.2W, 100000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TT Electronics91AR100KLF
Trimmer, 100Kohm, +/-20%, Single Turn; |Tt Electronics / Bi Technologies 91AR100KLF

Descriptions

Descriptions of TE Connectivity 409HA104M provided by its distributors.

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TRIMMER, CERMET, REST 100 KILOHMS, PCB,1 TURN, PWR-RTG 0.5 W, LINEAR, TOP/BOTTOM ADJ
Trimmer, Cermet, 0.5W, 100000Ohm, 20% +/-Tol, 1 Turn(S)
TRIMMER, 100K, 0.5W, 1TURNS; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 409 Series; Power Rating: 500mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 250ppm/

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623855-5
  • 1623855-5 .