TE Connectivity 1623894-5

Trimmer, Cermet, 0.2W, 100000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623894-5.

JRH Electronics

Datasheet2 pages15 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Bourns 3306P-1-104 100K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 200mW 70C 100kOhm
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity416MA104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (10.3 X 6mm) Pin Thru-Hole Bulk
PT10 Series 100 kOhm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer
TE Connectivity416MA104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE ConnectivityCB10LH104M
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1630480-4
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630479-8
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623894-5 provided by its distributors.

Trimmer, Cermet, 0.2W, 100000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
ResCermet Trimmer 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Trimmer, Cermet, Rest 100 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA104M
416P 100K Trimmer Potentiometer | Part Number: 416PA104M | Internal Number: 1623894-5 | TE Connectivity
TRIMMER, 416P 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 416P Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +100°C; Resistance: 100kohm; Resistor Element Material: Cermet; Track Taper: Linear; Voltage Rating: 100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416PA104M