Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309P-1-104

Res Cermet Trimmer 100K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309P-1-104.

IHS

Datasheet1 page8 years ago

Master Electronics

Electro Sonic

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 100K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 100000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity416MA104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
PT6 Series 6 mm 100 kO ±20% 0.1 W Vertical Adjust IP54 Carbon Potentiometer
TT ElectronicsP120KGP-F20BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3309P-1-104 provided by its distributors.

Res Cermet Trimmer 100K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 100KOHMS 25% 0.5WATTS
TRIMMER, CERMET,9MM, REST 1M OHM, 25%, 0.5 W, TOP ADJUST
TRIMMER, 100K, 9MM; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3309 Series; Power Rating: 500mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/
Potentiometer, Trimmer, 100Kohm, 1Turn, Snap-In; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns 3309P-1-104

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3309P-1-104.