Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 40524

Terminal; Ring Tongue; Open Barrel; Straight; 12-10 AWG; Tin Finish; Body - Brass;
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 40524.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-14.73%

CAD Models

Download TE Connectivity 40524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp

Descriptions

Descriptions of TE Connectivity 40524 provided by its distributors.

TERMINAL;RING TONGUE; OPEN BARREL; STRAIGHT;12-10 AWG;TIN FINISH; BODY - BRASS;
Ring Tongue Terminal, 10-12AWG, Brass, 8.71mm, Tin Plated, Reel/Strip
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 40524.
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Materia
Solistrand Uninsulated Terminals SIZE 10 RING
Terminals SIZE 10 RING Reel of 8000
RING TERMINAL 12-10 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 6529 – 10382 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 6529 – 10382 CMA | Ring Terminal | Part Number: 40524 | Internal Number: 40524 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40524.