Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-641210-0

Headers&wire Housings 10P Hdr 30 Au; |Te Connectivity Amp 4-641210-0
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641210-0.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 4-641210-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.42
$ 2.832
Stock
27,271
1,940
Authorized Distributors
6
4
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Gold (Au) Plating
Molex 26-61-3100 KK 396 Header, Right-Angle, without Peg, 10 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 10 Circuits, Gold (Au) Plating
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity4-641208-0
MTA-156 SERIES,3.96MM PITCH 10WAY 1 ROW STRAIGHT PCB HEADER, THROUGH HOLE TERM,7A
TE Connectivity1-640385-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 4-641210-0 provided by its distributors.

Headers&wire Housings 10P Hdr 30 Au; |Te Connectivity Amp 4-641210-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 10POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated
Special Order: 10P MTA156 HDR FLRA FB 30AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 4-641210-0 | Internal Number: 4-641210-0 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641210-0 .