TE Connectivity 3-1734592-3

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734592-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 3-1734592-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity2-1734592-4
Connector, 24 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-4
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator

Descriptions

Descriptions of TE Connectivity 3-1734592-3 provided by its distributors.

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R
FPC CONN. 0.5MM PITCH B/C, 33P
FPC CONN. 0.5MM PITCH B/C, 33P 0.5Mm Fpc Connector | Part Number: 3-1734592-3 | Internal Number: 3-1734592-3 | TE Connectivity
FPC CONNECTOR, RECEPTACLE 33POS 0.5PITCH
CONN, FFC/FPC, 33POS, 1ROW, 0.5MM, SMT;
CONN FPC BOTTOM 33POS 0.5MM R/A
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty