Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1625885-3

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 220kOhm 1W

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625885-3.

Master Electronics

Datasheet7 pages7 years ago
Datasheet8 pages3 years ago

element14 APAC

TE Connectivity

Newark

TME

Inventory History

3 month trend:
+90.25%

CAD Models

Download TE Connectivity 4-1625885-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityROX3SJ220K
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 220kOhm ±350ppm/C
TE ConnectivityROX2SJ220K
Fixed Resistor, Metal Oxide Film, 2W, 220000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J220K
Res Carbon Film 220K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W
Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 220000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J220K
Res Carbon Film 220K Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity 4-1625885-3 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 220kOhm 1W
RESISTOR, METAL OXIDE, RES 220 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 220K Ohm 5% 1W -700ppm/C Conformal Coated AXL Ammo
220K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, ±350 ppm/°C, Neohm ROX
1W SM M/OX 5% 220K Resistance Value: 220K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 220K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ220K | Internal Number: 4-1625885-3 | Alias Number: ROX1SJ220KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ220K