Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1625868-1

Res Thin Film 0805 14 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625868-1.

IHS

Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.05%

CAD Models

Download TE Connectivity 4-1625868-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1625868-1
Res Thin Film 0805 14 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0805B15RE1
Res Thin Film 0805 15 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP3-1625868-8
Res Thin Film 0805 13 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD0715RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0713RL
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity 4-1625868-1 provided by its distributors.

Res Thin Film 0805 14 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 14 Ohm ±0.1% 0.25 W ±25ppm/°C Surface Mount Thin Film Resistor
Res, 14R, 0.1%, 0.25W, 0805, Thin Film; |Te Connectivity Holsworthy RP73PF2A14RBTDF
TE CONNECTIVITY RP73PF2A14RBTDF SMD Chip Resistor, Thin Film, 14 ohm, 150 V, 0805 [2012 Metric], 250 mW,0.1%, RN73 Series
RP73 SERIES THIN FILM FIXED RESISTOR 0805 CASE 14OHM +/-0.1% 0.25W +/-25PPM/DEGC
14Ω ±0.1% 250mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RP 2A 0.25W 14R 0.1% 25PPM 1K RL Resistance Value: 14 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 14 Ω Thin Film Precision Resistor .1 % | Part Number: 4-1625868-1 | Internal Number: 4-1625868-1 | Alias Number: RP73PF2A14RBTDF | TE Connectivity
RES, 14R, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 14ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A14RBTDF