Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1437652-0

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437652-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
Datasheet1 page18 years ago
Datasheet4 pages15 years ago

Newark

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-33.07%

CAD Models

Download TE Connectivity 4-1437652-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Weidmuller1724680000
Terminal Block Connector 2 POS 9.52mm Pitch Solder Straight Thru-Hole 30A Box
Weidmuller1724700000
Conn Terminal Block 2 POS 9.52mm Solder RA Thru-Hole 30A Box
On Shore TechnologyOSTT7022150
Conn Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 30A
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity7-1437667-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
EatonA202202
Pcb Mount Barrier Terminal Block, 9.53Mm; |Eaton Bussmann A202202
TE Connectivity6-1437651-2
Conn Barrier Terminal Block 2 POS 9.53mm Solder Right Angle Through Hole 25A
TE Connectivity / AMP2-1546158-7
Barrier Strip 2 Positions 1 Row Tri-Barrier 22 - 12 AWG 25A Current 300V Voltage Black PC Pins
TE Connectivity / AMP4-1437652-6
Conn Terminal Block 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact
On Shore TechnologyOSTTA022161
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A

Descriptions

Descriptions of TE Connectivity 4-1437652-0 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, AWG 22 to 12, 25 A, screw connection, black, 4-1437652-0
Barrier Strip 2 Positions 2 Rows Tri-Barrier 22 - 12 AWG 5A/25A Current 300V/600V Voltage Black PC Pins
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Barrier Terminal Blocks 6PCV-02-007
6PCV-02-007=0.375 SERIES #6 TR
|Buchanan Te Connectivity 6PCV-02-007
Barrier Strips, Barrier Strip Sockets
CONN BARRIER STRIP 2CIRC 0.375"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-02-007