Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1437667-1

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1437667-1.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Newark

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-2.82%

CAD Models

Download TE Connectivity 7-1437667-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity9-1546119-3
Conn Barrier Terminal Block Tri-Barrier Style 2 POS 8.26mm 20A Solder ST Thru-Hole
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits

Descriptions

Descriptions of TE Connectivity 7-1437667-1 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 2 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Barrier Terminal Blocks 4DB-R108-02
4DB-R108-02=4DB ASSEMBLY Barrier Strip | Part Number: 4DB-R108-02 | Internal Number: 7-1437667-1 | TE Connectivity
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 2CIRC 0.325"
Barrier Strips, Dual Barrier, Right Angle, Wire-to-Board, 2 Position, 8.26 mm [.325 in] Centerline, 1 Row, 300 V / 150 V, Buchanan 4DB Series
Terminal Block, Barrier, 2Pos, 12Awg; Pitch Spacing:8.26Mm; No. Of Rows:1 Row; No. Of Positions:2Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Rated Current:20A; Rated Voltage:300V; Product Range:Buchanan 4Db Series Rohs Compliant: Yes |Buchanan Te Connectivity 7-1437667-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DB-R108-02