Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419128-3

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-3.

Electro Sonic

Datasheet4 pages8 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-19.58%

CAD Models

Download TE Connectivity 4-1419128-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393194-9
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
FujitsuLZ-B12VM-K
Power Relay 12VDC 10A SPST-NO(21.4mm 16.4mm 14.8mm) THT
FujitsuLZ-12VM-K
Power Relay 12VDC 10A SPST-NO(21.4x16.4x14.8)mm THT
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 4-1419128-3 provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rati
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), monostable, 4-1419128-3
AC/DC Active RoHS Compliant DC General Purpose Relay 10ms -30C~70C 450mW 320Ohm
RELAY, 12 V DC COIL, 10A CONTACT RATING, MONOSTABLE, GENERAL PURPOSE DC TYPE
TE Connectivity Tyco Electronics Power relay, OJEseries, 12V dc_coil_voltage, switching current10A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay
OJE-SS-112HM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class B Standard Monostable, DC 450 mW 320 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SS-112HM,000 | Internal Number: 4-1419128-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112HM 000
  • OJE-SS-112HM,000
  • OJE-SS-112HM000