What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1415538-2

Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415538-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 4-1415538-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2023-12-18
LTD Date2024-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1393239-9
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
TE Connectivity1419108-6
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
TE ConnectivityRTB14730
Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
Power Relay 12VDC 14A SPDT(28x12.8x16.5)mm THT
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of TE Connectivity 4-1415538-2 provided by its distributors.

Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
Power/Signal Relay, 1 Form C, Momentary, 12A (Contact), Panel Mount
Active RoHS Compliant ACTIVE (Last Updated: 3days ago) Silver Power Relay -40C 740mW 32.5kOhm 12A
Industrial Relays (General Purpose)
RELAY GEN PURPOSE SPDT 12A 230V
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT114730WG