Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fujitsu FTR-H1CA012V

Power Relay 12VDC 14A SPDT(28x12.8x16.5)mm THT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-H1CA012V.

IHS

Datasheet9 pages16 years ago

Electro Sonic

TME

Mouser

CAD Models

Download Fujitsu FTR-H1CA012V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-07-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

Electromechanical Relay SPDT 14A 12VDC 270Ohm Through Hole
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
Electromechanical Relay SPDT 14A 12VDC 270Ohm Through Hole
TE Connectivity7-1440000-0
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of Fujitsu FTR-H1CA012V provided by its distributors.

Power Relay 12VDC 14A SPDT(28x12.8x16.5)mm THT
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
General Purpose Relays Low Profile 10A 12V
Electromagnetic relay; contact rating current 10A; coil voltage 12VDC; changeover contact (1C); coil power 530mW; 10A/30VDC; 10A/250VAC

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG