What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 36927

36927 Series Uninsulated Tin Plated Crimp Ring Terminal, 9.53MM Stud Size, 3/0 AWG

$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36927.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

Agility

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.93%

CAD Models

Download TE Connectivity 36927 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 36927 provided by its distributors.

36927 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL,9.53MM STUD SIZE,3/0 AWG
Ring Tongue Terminal (3/0)AWG 54.43mm 27.48mm Tin Loose Piece
Ring and Spade Tongue Terminals
CONN RING CIRC 3/0AWG #3/8 CRIMP
Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:-; Conductor Area Csa:95Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Connector Type:Ring Tongue; Stud Size:3/8 Rohs Compliant: Yes |Amp Te Connectivity 36927.
TERM, SOLIS, R, 3/0, 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 3/0 AWG Wire Size: 76.3 – 96.3 mm² Wire Size: 150500 – 190000 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 3/0 AWG 76.3 – 96.3 mm² 150500 – 190000 CMA | Ring Terminal | Part Number: 36927 | Internal Number: 36927 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36927.