TE Connectivity 36810

Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece
$ 1.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36810.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-38.96%

CAD Models

Download TE Connectivity 36810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity52042-3
TE Connectivity Blue Round Insulated Terminal, PLASTI-GRIP Series, M6 Bolt, Max Wire 16.77mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, 1,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL

Descriptions

Descriptions of TE Connectivity 36810 provided by its distributors.

Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M18 (3/4)bolt, 19.84mmInner ring diameter, Maximum wire gauge16.8mm²
Terminal, Ring Tongue, 3/4In, Crimp; Stud Size - Metric:M18; Stud Size - Imperial:3/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 36810
TERMINAL,SOLIS R 6 3/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: 3/4 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 36810 | Internal Number: 36810 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty