Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P10-6R-L

Ring Terminal, #6 Stud Size, 10 AWG, 2, 000 V, Bare Insulated, Bare, 50 PK

$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-6R-L.

IHS

Datasheet1 page15 years ago

Master Electronics

TME

Sager Electronics

DigiKey

Inventory History

3 month trend:
-96.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.641
$ 0.26
Stock
31,711
102,968
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity2-33458-3
Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 2-33458-3.
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
TE Connectivity34965
Terminal, Ring Tongue, 1/4In, Crimp; Pro |Te Connectivity Amp 34965
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771

Descriptions

Descriptions of Panduit P10-6R-L provided by its distributors.

Ring Terminal, #6 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
Panduit Pan-Term Ring Terminal; #12 - 10; #6 Stud; Non-Insulated; 50 ct.
Ring Terminal, Non-Insulated, 14 - 10 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN