TE Connectivity 34965

Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34965.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity322447
TE Connectivity Circular Terminal, SOLISTRAND, M2.5 (#4) Bolt, 3.02mm ID, Max Wire 6.6mm²
TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 34965 provided by its distributors.

Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
TERMINAL, RING TONGUE, 1/4IN, CRIMP; PRO
Terminals RING TONGUE TERM 12-10
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Product Range: TE - Budget Series; Stud Size - Imperial: 0.25"; Stud Size - Metric: 6.35mm; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Insulator Material: Uninsul
Special Order: TERMINAL BODY,RING TONG 12-10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34965 | Internal Number: 34965 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty