TE Connectivity 353908-5

Rectangular Connector Housings; 353908-5; TE CONNECTIVITY; 1; 5; White; Straight
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353908-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.89%

CAD Models

Download TE Connectivity 353908-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

504193-0500 - Molex Female Connector Housing - Micro-Lock, 1.25mm Pitch, 5 Way, 1 Row
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 5 Circuits, Natural
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity84534-4
FFC & FPC Connectors POST PLATED VERT 4P 1.25mm
TE Connectivity84533-4
Conn FPC Connector SKT 4 POS 1.25mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 353908-5 provided by its distributors.

Rectangular Connector Housings; 353908-5; TE CONNECTIVITY; 1; 5; White; Straight
1.5mm 1x5P 5 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, Rcpt, 5Pos, 1.5Mm; |Te Connectivity Amp 353908-5
TE Connectivity Connector Housing, 5 Pos, 1.5mm Pitch, 1 Row
CONN RCPT HSG 5POS 1.50MM / 5 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Conn Housing RCP 5 POS 1.5mm Crimp ST Cable Mount White Box
CT REC HSG 5P CRIMP TYPE WHITE
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
RECEPTACLE HOUSING, 5 POSITION, 1.5MM PITCH, CRIMP TYPE II
Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm
5 Pos 1.5mm Crimp Wire Housing, 3A, 50V, UL94 V-0
WTB HOUSING, RCPT, 5POS, 1ROW, 1.5MM;
CT REC HSG 5P CRIMP TYPE WHITE; Pitch Spacing:1.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
CT REC HSG 5P CRIMP TYPE WHITE Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent | Standard Rectangular Connector | Part Number: 353908-5 | Internal Number: 353908-5 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353908-5 .
  • 353908-5.