Molex 87439-0501

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-0501.

Newark

Datasheet1 page23 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

TE Connectivity353293-2
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 2-Pos, 1.5mm Pitch, Wire Mount
HIROSE ELECTRICDF65-6S-1.7C
[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of Molex 87439-0501 provided by its distributors.

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black
87439-0501 Molex Female Connector Housing PICO-SPOX 1.5mm Pitch 5 Way 1 Row
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Black Pico-SPOX™ Bag
1.5mm 1x5P 5 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 5 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 5 Circuits Black Housing
CONN HOUSING, RCPT, 5POS, 1.5MM, NATURAL;
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl Blk 5Ckt
WTB HOUSING, RCPT, 5POS, 1ROW, 1.5MM;
CONN HOUSING, RCPT, 5POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874390501
  • 874390501