Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 353717-2

Dynamic 3000 Pcb Conn Contact, Female, Crimp, Gold Plating 16 - 14 AWG

$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353717-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Factory Futures

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+89.41%

CAD Models

Download TE Connectivity 353717-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 353717-2 provided by its distributors.

DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD PLATING 16 - 14 AWG
Connector Contact, Receptacle, Component-to-Wire, 16 – 14 AWG Wire Size, 1.23 – 2.27 mm² Wire Size, Gold, Bag & Box, Wire & Cable, Dynamic 3000 Series
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Gold Plated Contacts; For Use With: -; Wire Size AWG M
DYNAMIC D-3 REC CONT. 3L AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353717-2 | Internal Number: 353717-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty