Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 353715-2

CONN SOCKET 14-16AWG CRIMP GOLD / Socket Contact Gold 14-16 AWG Crimp
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353715-2.

TE Connectivity

Datasheet131 pages4 years ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages8 years ago
Datasheet11 pages15 years ago
Datasheet12 pages16 years ago
Instruction Sheet6 pages18 years ago
Datasheet14 pages20 years ago
Datasheet12 pages20 years ago
Instruction Sheet3 pages0 years ago

Newark

ShanghaiCT

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.07%

CAD Models

Download TE Connectivity 353715-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 353715-2 provided by its distributors.

CONN SOCKET 14-16AWG CRIMP GOLD / Socket Contact Gold 14-16 AWG Crimp
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 353715-2
DYNAMIC D-3 REC CONT. 3L PdNi & AU 0.38
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 3000series, maximum2mm², min1.25mm²
Contact SKT Crimp ST Cable Mount 14-16AWG T/R
Contact female crimp 16-14AWG Au 3L D-3
RS APAC
Headers & Wire Housings RECPT 16-14 AWG
Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; For Use With:Amp Dynamic D-3000 Series Connectors; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 353715-2.
DYNAMIC D-3 REC CONT. 3L PdNi & AU 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353715-2 | Internal Number: 353715-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353715-2.