TE Connectivity 174778-2

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 18.2mm Pre-Tin Loose
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174778-2.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page17 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago
Datasheet13 pages28 years ago
Datasheet7 pages0 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity 174778-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series

Descriptions

Descriptions of TE Connectivity 174778-2 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 18.2mm Pre-Tin Loose
TE Connectivity spring terminal Bare spade terminal, Positive Lock .110 Mk IIseries, Mother seat, 2.79 x 0.51mmconnector, Maximum wire gauge1.25mm²
FEMALE QUICK DISCONNECT, 3.74MM, 16AWG; Product Range:Positive Lock 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:3.74mm x 0.5mm; Tab Size - Imperial:0.147" x 0.019"; Wire Size AWG Min:20AWG; Wire
PL 110 REC 20-16 AWG 0.25 X 10.4 PTPHBZ Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 174778-2 | Internal Number: 174778-2 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174778-2 .