Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3522330KFT

Res Thick Film 2512 330K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522330KFT.

IHS

Datasheet4 pages2 years ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.48%

CAD Models

Download TE Connectivity 3522330KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3521330KFT
Res Thick Film 2512 330K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521330KFT
Res Thick Film 2512 330K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF3303U
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07330KL
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity3522300KFT
Res Thick Film 2512 300K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3522330KFT provided by its distributors.

Res Thick Film 2512 330K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 330000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
330KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
RESISTOR PWR SMD 330K 1% 3W 2512
3522 330K 1% 3W Resistance Value: 330K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 330K Ω Thick Film Power Resistor 1 % | Part Number: 3522330KFT | Internal Number: 1-2176232-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176232-0