Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF3303U

Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.322
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3303U.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

CAD Models

Download Panasonic ERJ-1TNF3303U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07330KL
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 332K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF3003U
Res Thick Film 2512 300K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 332000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYF334U
Res Thick Film 2512 330K Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3303U provided by its distributors.

Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 330 kΩ, 1 W, ±1 %, ERJ1TNF3303U
Thick Film Chip Resistor, 2512, 1W 1% 330K Ohms,
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 330000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 330Kohms 1% AEC-Q200
Panasonic ERJ1TNF3303U - General Purpose Chip Resistors
RES, 330K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 330kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3303U