Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352215RFT

Fixed Resistor, Thick Film, 3W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352215RFT.

Upverter

Datasheet7 pages6 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-14.60%

CAD Models

Download TE Connectivity 352215RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-8ENF15R0V
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF15R0V
Res Thick Film 0805 15 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3EKF15R0V
Res Thick Film 0603 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
400mW Thin Film Resistor ±50ppm/℃ ±1% 15Ω MELF-0204 Chip Resistor - Surface Mount ROHS
RES SMD 15 OHM 1% 1W 0207 / 15 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Res Thick Film 0805 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 352215RFT provided by its distributors.

Fixed Resistor, Thick Film, 3W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
15Ω ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*1.1mm(height)
Thick Film Resistors - SMD 15 OHM 1% 3W
RESISTOR PWR SMD 15R 1% 3W 2512
15 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 15R 1% 3W Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 15 Ω Thick Film Power Resistor 1 % | Part Number: 352215RFT | Internal Number: 2176231-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176231-5